Print Page
Image is for illustrative purposes only. Please refer to product description.
5,836 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $64.500 |
Price for:Each
Minimum: 1
Multiple: 1
$64.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoDSB106
Newark Part No.67AK3435
Technical Datasheet
Accessory TypeDivider
For Use WithQuantum Storage QSB106 ECONOMY 4" Shelf Bins
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DSB106 is a divider for use with Quantum storage QSB106 economy 4" shelf bins. Divider is used to create partitions so that products can be sorted and separated in the shelf bins.
- Dividers fit securely into bins when installed
- Creates partitions that can be used to separate and sort stored items
- Fitted horizontally across bin
- Uniquely designed to allow for easy part labelling via individual label slots
- Slot at the front of the bin closes off hopper to create more storage
- Each bin can accommodate up to eight dividers at a time
Technical Specifications
Accessory Type
Divider
Product Range
-
For Use With
Quantum Storage QSB106 ECONOMY 4" Shelf Bins
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate