Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $155.190 |
Price for:Each
Minimum: 1
Multiple: 1
$155.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoDUS973
Newark Part No.42AC4787
Technical Datasheet
Accessory TypeDivider
For Use WithQuantum Storage QUS973 HULK 30" Containers
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The Hulk Dividers from Quantum Storage are designed for use Hulk 30" Containers. These containers are used for storing large items and the interior can be separated using a divider.
- Helps to keep contents of Hulk containers in order
- Easy to install
- Can be cleaned using standard cleaning products
- Black colour dividers
- Resistant against rust and corrosion
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Accessory Type
Divider
Product Range
-
For Use With
Quantum Storage QUS973 HULK 30" Containers
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate