Print Page
Image is for illustrative purposes only. Please refer to product description.
320 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $208.160 |
Price for:Each
Minimum: 1
Multiple: 1
$208.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoEP227P
Newark Part No.21AJ8094
Technical Datasheet
Panel TypeEnclosure Panel
Length22"
Height73"
Panel MaterialSteel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EP227P is a modular enclosure panel, easily adapted to standard shelving units in order to create secured storage areas.
- One 22" x 73" panel
- Panel is fabricated from 6 gauge wire on 3" x 3" squares
- Enclosure panel work with 4 shelf depths: 14", 18", 21" and 24" and 3 heights: 63", 74" and 86"
- Enclosure panel is needed for each side and two or three panels are needed for the back
Technical Specifications
Panel Type
Enclosure Panel
Height
73"
Product Range
-
Length
22"
Panel Material
Steel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate