Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part NoG-725304-28GY
Newark Part No.44AC4930
Product RangeGondola Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $8,746.390 |
Price for:Each
Minimum: 1
Multiple: 1
$8,746.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoG-725304-28GY
Newark Part No.44AC4930
Product RangeGondola Series
Technical Datasheet
Length48"
Width19"
Height75"
No. of Bins28
Bin ColourGrey
No. of Cups112
Product RangeGondola Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Length
48"
Height
75"
Bin Colour
Grey
Product Range
Gondola Series
Width
19"
No. of Bins
28
No. of Cups
112
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate