Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part NoMESH-BG-240BK
Newark Part No.67AK3666
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $7,446.410 |
Price for:Each
Minimum: 1
Multiple: 1
$7,446.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoMESH-BG-240BK
Newark Part No.67AK3666
Technical Datasheet
No. of Bins36
Height78"
Width36"
Length18"
Load Capacity-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MESH-BG-240BK is a all-welded bin cabinet comes with 36 x storage bins. It offers a large multiple-storage capacity with separate units to keep every item in order. Storage bins are interchangeable and can be color-coordinated for ease of use.
- Heavy-duty unit 36" & 48"
- Black bin color
- Mesh doors for extra security
- Cabinet is in beige color
- Dimension is 36"W x 18"D x 78"H
Technical Specifications
No. of Bins
36
Width
36"
Load Capacity
-
SVHC
No SVHC (21-Jan-2025)
Height
78"
Length
18"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate