Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $7,186.200 |
Price for:Each
Minimum: 1
Multiple: 1
$7,186.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoMESH-BG-250YL
Newark Part No.67AK3686
Technical Datasheet
No. of Bins18
Height78"
Width36"
Length18"
Load Capacity-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MESH-BG-250YL is a all-welded bin cabinet comes with 1 beige cabinet and mesh doors and 18 x bins (QUS250). It provides a long-lasting storage solution in neat dimensions for economic and sustainable storage solutions.
- Heavy-duty made with louvered walls
- Yellow bin color
- Dimension is 36"W x 18"D x 78"H
Technical Specifications
No. of Bins
18
Width
36"
Load Capacity
-
SVHC
No SVHC (25-Jun-2025)
Height
78"
Length
18"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate