Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part NoPDC-39BK
Newark Part No.21AJ8142
Product RangePDC Series
Technical Datasheet
5,982 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $141.520 |
Price for:Each
Minimum: 1
Multiple: 1
$141.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoPDC-39BK
Newark Part No.21AJ8142
Product RangePDC Series
Technical Datasheet
No. of Bins-
Height18.75"
Width15"
Length6.25"
Load Capacity-
Product RangePDC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Bins
-
Width
15"
Load Capacity
-
SVHC
No SVHC (21-Jan-2025)
Height
18.75"
Length
6.25"
Product Range
PDC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate