Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part NoPFTC4026-33-3
Newark Part No.42AC5279
Technical Datasheet
87 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1,130.360 |
Price for:Each
Minimum: 1
Multiple: 1
$1,130.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoPFTC4026-33-3
Newark Part No.42AC5279
Technical Datasheet
No. of Shelves3
Height32.5"
Width26"
Length40"
Load Capacity550lb
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Polymer Utility Carts from Quantum Storage are industrial strength cart suitable for use in both industrial and commercial environments. They provide storage and workspace in one heavy-duty and durable mobile cart. They come with a pair of swivel and rigid 5" x 1-1/4" heavy-duty casters.
- Casters can withstand a load of up to 550lbs at a time
- Available in 2 sizes with a 2 or 3 shelf combination
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
No. of Shelves
3
Width
26"
Load Capacity
550lb
SVHC
No SVHC (21-Jan-2025)
Height
32.5"
Length
40"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate