Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQFS170-36GY
Newark Part No.44AC5947
Technical Datasheet
184 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $2,027.400 |
Price for:Each
Minimum: 1
Multiple: 1
$2,027.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQFS170-36GY
Newark Part No.44AC5947
Technical Datasheet
Length23.625"
Width8"
Height75"
No. of Bins9
Bin ColourGrey
Stand Material14 Gauge Steel
Load Capacity300lb
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Length
23.625"
Height
75"
Bin Colour
Grey
Load Capacity
300lb
SVHC
No SVHC (21-Jan-2025)
Width
8"
No. of Bins
9
Stand Material
14 Gauge Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate