Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQFS224-24+QFS400IV
Newark Part No.67AK4118
Technical Datasheet
18 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $2,301.410 |
Price for:Each
Minimum: 1
Multiple: 1
$2,301.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQFS224-24+QFS400IV
Newark Part No.67AK4118
Technical Datasheet
No. of Bins6
No. of Shelves-
Height28"
Width16"
Length23.625"
Load Capacity500lb
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Bins
6
Height
28"
Length
23.625"
Product Range
-
No. of Shelves
-
Width
16"
Load Capacity
500lb
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate