Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,998.940 |
Price for:Each
Minimum: 1
Multiple: 1
$1,998.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQFS224-24GY
Newark Part No.44AC5951
Technical Datasheet
Length23.625"
Width16"
Height28"
No. of Bins6
Bin ColourGrey
Stand Material14 Gauge Steel
Load Capacity600lb
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Length
23.625"
Height
28"
Bin Colour
Grey
Load Capacity
600lb
SVHC
No SVHC (23-Jan-2024)
Width
16"
No. of Bins
6
Stand Material
14 Gauge Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
