Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQFS270-72WT
Newark Part No.67AK4129
Technical Datasheet
80 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $3,907.340 |
Price for:Each
Minimum: 1
Multiple: 1
$3,907.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQFS270-72WT
Newark Part No.67AK4129
Technical Datasheet
Length23.625"
Width16"
Height75"
No. of Bins18
Bin ColourWhite
Stand Material14 Gauge Steel
Load Capacity600lb
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Length
23.625"
Height
75"
Bin Colour
White
Load Capacity
600lb
SVHC
No SVHC (21-Jan-2025)
Width
16"
No. of Bins
18
Stand Material
14 Gauge Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate