Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,417.650 |
Price for:Each
Minimum: 1
Multiple: 1
$1,417.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQFS270
Newark Part No.42AC5454
Technical Datasheet
Length23.625"
Width20.25"
Height75"
No. of Bins136
Bin Colour-
Stand Material14 Gauge Steel
Load Capacity600lb
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Length
23.625"
Height
75"
Bin Colour
-
Load Capacity
600lb
SVHC
No SVHC (25-Jun-2025)
Width
20.25"
No. of Bins
136
Stand Material
14 Gauge Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
