Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQIC-124-122
Newark Part No.42AC5469
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQIC-124-122
Newark Part No.42AC5469
Technical Datasheet
Length23.625"
Width8"
Height24"
No. of Bins48
Bin Colour-
Stand Material14 Gauge Steel
Load Capacity300lb
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Length
23.625"
Height
24"
Bin Colour
-
Load Capacity
300lb
SVHC
No SVHC (21-Jan-2025)
Width
8"
No. of Bins
48
Stand Material
14 Gauge Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate