Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQIC-224-161
Newark Part No.42AC5483
Your Part Number
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQIC-224-161
Newark Part No.42AC5483
Technical Datasheet
Length23.625"
Width16"
Height24"
No. of Bins128
Bin Colour-
Stand Material14 Gauge Steel
Load Capacity750lb
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Length
23.625"
Height
24"
Bin Colour
-
Load Capacity
750lb
SVHC
No SVHC (25-Jun-2025)
Width
16"
No. of Bins
128
Stand Material
14 Gauge Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate