Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQLP-1819-210-16BK
Newark Part No.44AC6110
Technical Datasheet
362 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $225.470 |
Price for:Each
Minimum: 1
Multiple: 1
$225.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQLP-1819-210-16BK
Newark Part No.44AC6110
Technical Datasheet
External Height - Imperial19"
External Height - Metric483mm
External Width - Imperial18"
External Width - Metric457.2mm
Enclosure MaterialSteel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
External Height - Imperial
19"
External Width - Imperial
18"
Enclosure Material
Steel
SVHC
No SVHC (21-Jan-2025)
External Height - Metric
483mm
External Width - Metric
457.2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate