Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUANTUM STORAGE
Manufacturer Part NoQLP-1819-210-16RD
Newark Part No.44AC6113
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $225.470 |
Price for:Each
Minimum: 1
Multiple: 1
$225.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
External Height - Imperial
19"
External Width - Imperial
18"
Enclosure Material
Steel
SVHC
No SVHC (25-Jun-2025)
External Height - Metric
483mm
External Width - Metric
457.2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
