Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUANTUM STORAGE
Manufacturer Part NoQMD-36H-230240BL
Newark Part No.44AC6257
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4,912.920 |
Price for:Each
Minimum: 1
Multiple: 1
$4,912.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQMD-36H-230240BL
Newark Part No.44AC6257
Technical Datasheet
No. of Bins96
Height72"
Width25"
Length36"
Bin ColourBlue
Load Capacity1200lb
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
No. of Bins
96
Width
25"
Bin Colour
Blue
Product Range
-
Height
72"
Length
36"
Load Capacity
1200lb
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
