Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQMD-36H-230240IV
Newark Part No.44AC6259
Technical Datasheet
13 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $4,912.920 |
Price for:Each
Minimum: 1
Multiple: 1
$4,912.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQMD-36H-230240IV
Newark Part No.44AC6259
Technical Datasheet
No. of Bins96
Height72"
Width25"
Length36"
Bin ColourIvory
Load Capacity1200lb
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
No. of Bins
96
Width
25"
Bin Colour
Ivory
Product Range
-
Height
72"
Length
36"
Load Capacity
1200lb
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate