Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4,881.330 |
Price for:Each
Minimum: 1
Multiple: 1
$4,881.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQMD-36H-230GN
Newark Part No.44AC6252
Technical Datasheet
No. of Bins120
Height72"
Width25"
Length36"
Bin ColourGreen
Load Capacity1200lb
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
No. of Bins
120
Width
25"
Bin Colour
Green
Product Range
-
Height
72"
Length
36"
Load Capacity
1200lb
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
