Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQMS532BR
Newark Part No.42AC5587
Product RangeMAGNUM Series
Technical Datasheet
193 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $43.300 |
Price for:Each
Minimum: 6
Multiple: 6
$259.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQMS532BR
Newark Part No.42AC5587
Product RangeMAGNUM Series
Technical Datasheet
Bin ColourBlack
External Height7.875"
External Width19.75"
External Depth12.375"
Carrying Capacity-
Product RangeMAGNUM Series
Product Overview
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Bin Colour
Black
External Width
19.75"
Carrying Capacity
-
SVHC
No SVHC (25-Jun-2025)
External Height
7.875"
External Depth
12.375"
Product Range
MAGNUM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate