Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQP1842VS
Newark Part No.67AK4271
Product RangeMillenia Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $170.390 |
Price for:Each
Minimum: 1
Multiple: 1
$170.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQP1842VS
Newark Part No.67AK4271
Product RangeMillenia Series
Technical Datasheet
Shelf Depth42"
Shelf Width18"
Load Capacity9lb
Shelf MaterialPP (Polypropylene)
Product RangeMillenia Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shelf Depth
42"
Load Capacity
9lb
Product Range
Millenia Series
Shelf Width
18"
Shelf Material
PP (Polypropylene)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate