Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3,014.900 |
Price for:Each
Minimum: 1
Multiple: 1
$3,014.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQPRD-100BK
Newark Part No.44AC6315
Technical Datasheet
Shelving Unit TypeDouble Sided Sloped Rack
No. of Shelves16
No. of Bins192
Height60"
Width24"
Length36"
Bin ColourBlack
Shelf Unit MaterialSteel
Load Capacity800lb
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Shelving Unit Type
Double Sided Sloped Rack
No. of Bins
192
Width
24"
Bin Colour
Black
Load Capacity
800lb
SVHC
No SVHC (25-Jun-2025)
No. of Shelves
16
Height
60"
Length
36"
Shelf Unit Material
Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate