Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQSC-36-68
Newark Part No.21AJ8191
Technical Datasheet
No. of Bins68
Height72"
Width36"
Length24"
Load Capacity-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
QSC-36-68 is a 36" wide all-welded bin cabinet deep door model that comes fully assembled with a 68 16 QUS232, 16 QUS236, 18 QUS230, 12 QUS240 and 6 QUS250 bins for the storage to parts and supplies.
- 14 gauge steel construction increases cabinet strength
- Cabinet is in beige color
- Comes preassembled and ready for use
- Provides security for stored contents with three point locking handle and keys
Technical Specifications
No. of Bins
68
Width
36"
Load Capacity
-
SVHC
No SVHC (21-Jan-2025)
Height
72"
Length
24"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate