Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQSC-72S-84GN
Newark Part No.27AJ3439
Technical Datasheet
25 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $15,264.420 |
Price for:Each
Minimum: 1
Multiple: 1
$15,264.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQSC-72S-84GN
Newark Part No.27AJ3439
Technical Datasheet
No. of Bins84
Height84"
Width72"
Length24"
Load Capacity-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
QSC-72S-84GN is a 72" super-wide colossal cabinet flush door model comes with total of 84 bins (32 QUS232, 32 QUS236, 8 QUS240, 12 QUS250) and 3 adjustable shelves, allowing for maximum and efficient storage while providing superior strength and security.
- 14 gauge steel construction increases cabinet strength
- Provides security for stored contents with three point locking handle and keys
- Comes preassembled and ready for use
- Enamel finish provides additional strength
- Green color bin
- Dimension of 72"W x 24"D x 84"H
Technical Specifications
No. of Bins
84
Width
72"
Load Capacity
-
SVHC
No SVHC (25-Jun-2025)
Height
84"
Length
24"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate