Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQSC-BG-32-2S-6DSBK
Newark Part No.67AK4865
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $7,896.070 |
Price for:Each
Minimum: 1
Multiple: 1
$7,896.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQSC-BG-32-2S-6DSBK
Newark Part No.67AK4865
Technical Datasheet
No. of Bins32
Height72"
Width36"
Length24"
Load Capacity-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
QSC-BG-32-2S-6DSBK is a 36" wide all-welded bin cabinets comes complete with 32 bins, 2 interior adjustable shelves and 6 door shelves. It can be used to store industrial parts and supplies.
- 14 gauge steel construction increases cabinet strength
- Cabinet is in beige color
- Provides security for stored contents with three point locking handle and keys
- Comes preassembled and ready for use
- Black color bin
- Dimension is 36"W x 24"D x 72"H
Technical Specifications
No. of Bins
32
Width
36"
Load Capacity
-
SVHC
No SVHC (21-Jan-2025)
Height
72"
Length
24"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate