Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQSC-BG-4IS-14DS
Newark Part No.67AK4942
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $8,287.670 |
Price for:Each
Minimum: 1
Multiple: 1
$8,287.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQSC-BG-4IS-14DS
Newark Part No.67AK4942
Technical Datasheet
Cabinet StyleFree Stand
Cabinet MaterialSteel
External Height - Imperial84"
External Height - Metric2.13m
External Width - Imperial48"
External Width - Metric1.22m
External Depth - Imperial24"
External Depth - Metric609.6mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cabinet Style
Free Stand
External Height - Imperial
84"
External Width - Imperial
48"
External Depth - Imperial
24"
Product Range
-
Cabinet Material
Steel
External Height - Metric
2.13m
External Width - Metric
1.22m
External Depth - Metric
609.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate