Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQSC-BG-QIC64YL
Newark Part No.67AK4856
Technical Datasheet
25 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10,844.890 |
Price for:Each
Minimum: 1
Multiple: 1
$10,844.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQSC-BG-QIC64YL
Newark Part No.67AK4856
Technical Datasheet
No. of Bins128
Height78"
Width48"
Length24"
Load Capacity400lb
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
QSC-BG-QIC64YL is a 48" wide interlocking drawer storage cabinet comes complete with 90 drawers that can be used to store industrial parts.
- Provides security for the storage of industrial parts and spares
- Features 15 interlocking drawer cabinets
- Louvered door fits 128 QUS210 bins
- Shelves hold 15 interlocking cabinet units
- Cabinet is in beige color
- Dimension is 24" W x 48"D x 78" H
Technical Specifications
No. of Bins
128
Width
48"
Load Capacity
400lb
SVHC
No SVHC (25-Jun-2025)
Height
78"
Length
24"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate