New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Storage Products & Accessories
                      4. Bins
                      Print Page

                      QUS221GN

                      Storage Bin, Green, 5 " X 6 " X 9.25 "

                      QUANTUM STORAGE QUS221GN
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerQUANTUM STORAGE
                      Manufacturer Part NoQUS221GN
                      Newark Part No.44AC7097
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      363 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$11.200
                      Price for:Each
                      Minimum: 12
                      Multiple: 12
                      $134.40
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerQUANTUM STORAGE
                      Manufacturer Part NoQUS221GN
                      Newark Part No.44AC7097
                      Technical Datasheet

                      Data Sheet

                      Bin ColourGreen
                      External Height5"
                      External Width6"
                      External Depth9.25"
                      Carrying Capacity20lb
                      Product Range-
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The Ultra Series Stack and Hang Bins from Quantum Storage are quick and easy way of storing items because the units can be stacked one on top of each other, it can help to free up space. The heavy duty storage bins manufactured using injection-moulded plastic that is highly durable. Designed with front, back and side grips which allows for easy handling while a built-in rear hanger allows the bins to hang from louvered panels. There is the option of ordering these bins with a clear plastic window, which provides a quick view of the contents without having to disassemble the bins and this feature increases the storage capacity of the bin.

                      • Available in 19 sizes and 8 colours ( blue, yellow, red, green, ivory, black, pink and clear)
                      • Bins are made from heavy-duty, high density FDA approved polypropylene
                      • Units are autoclavable up to 250°F, as well as being resistant to extreme cold
                      • Bins are water, rust and corrosion proof
                      • Extra wide stacking ledges for secure stacking
                      • Anti-slide lock to prevent stacked bins from shifting forward
                      • Large, moulded front label slots for ID labels for easier identification of contents
                      • Reinforced rib design adds strength and prevents spreading
                      • Optional dividers maximize flexibility and keeps contents organized

                      Notes

                      Supplier inventory readily available for quick shipping

                      Technical Specifications

                      Bin Colour

                      Green

                      External Width

                      6"

                      Carrying Capacity

                      20lb

                      SVHC

                      No SVHC (23-Jan-2024)

                      External Height

                      5"

                      External Depth

                      9.25"

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.