Print Page
Image is for illustrative purposes only. Please refer to product description.
2,648 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $47.680 |
Price for:Each
Minimum: 6
Multiple: 6
$286.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQUS250CL
Newark Part No.42AC6018
Technical Datasheet
Bin ColourTransparent
External Height7"
External Width16.5"
External Depth14.75"
Carrying Capacity75lb
Product Range-
Product Overview
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Bin Colour
Transparent
External Width
16.5"
Carrying Capacity
75lb
SVHC
No SVHC (25-Jun-2025)
External Height
7"
External Depth
14.75"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate