Print Page
Image is for illustrative purposes only. Please refer to product description.
257 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1,687.350 |
Price for:Each
Minimum: 1
Multiple: 1
$1,687.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoTC-EL38CO
Newark Part No.42AC6183
Technical Datasheet
No. of Shelves-
Height69"
Width21.75"
Length27"
Load Capacity200lb
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The Conductive Modular Tray Carts from Quantum Storage are modular tray carts offered in half size and full size units designed to handle work in process. ESD trays can be used on tray cart for conductive applications with the addition of aluminium split sleeves (ESD-SS) or conductive plastic split sleeves (WR-SSCO) and a drag chain (ESD-DC).
- Optional tray stop prevents tray from falling out
- Chrome cart finish
- Suitable for assembly applications
- Available in various sizes
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
No. of Shelves
-
Width
21.75"
Load Capacity
200lb
SVHC
No SVHC (23-Jan-2024)
Height
69"
Length
27"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate