Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part NoTR12-2516-8BL
Newark Part No.67AK5522
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $4,272.120 |
Price for:Each
Minimum: 1
Multiple: 1
$4,272.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoTR12-2516-8BL
Newark Part No.67AK5522
Technical Datasheet
No. of Bins12
No. of Shelves-
Height71"
Width37"
Length27"
Load Capacity-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Bins
12
Height
71"
Length
27"
Product Range
-
No. of Shelves
-
Width
37"
Load Capacity
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate