Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part NoTR3-2516-8BL
Newark Part No.44AC7739
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,428.110 |
Price for:Each
Minimum: 1
Multiple: 1
$1,428.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoTR3-2516-8BL
Newark Part No.44AC7739
Technical Datasheet
No. of Bins3
No. of Shelves3
Height41"
Width19"
Length27"
Load Capacity500lb
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Tub Racks - Complete Package from Quantum Storage are all welded aluminium tub rack with cross stack tubs. The tub racks transports and stores all types of products. Cart comes with four swivels 5" x 1" polyolefin casters, 500lbs load capacity.
- Runners allow bins to slide in and out from both sides
- Tubs are available in different colours
- Tub dimension is 25-1/8" L x 16" W x 8-1/2" H
- Tub racks are available in various dimensions
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
No. of Bins
3
Height
41"
Length
27"
Product Range
-
No. of Shelves
3
Width
19"
Load Capacity
500lb
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate