Print Page
Image is for illustrative purposes only. Please refer to product description.
971 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $145.620 |
Price for:Each
Minimum: 1
Multiple: 1
$145.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoUB10
Newark Part No.42AC6255
Technical Datasheet
Bin Colour-
External Height18.875"
External Width7.625"
External Depth11.25"
Carrying Capacity-
Product Range-
Product Overview
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Bin Colour
-
External Width
7.625"
Carrying Capacity
-
SVHC
No SVHC (23-Jan-2024)
External Height
18.875"
External Depth
11.25"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate