Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,996.900 |
Price for:Each
Minimum: 1
Multiple: 1
$2,996.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoWR54-1460S-5
Newark Part No.42AC7149
Technical Datasheet
Shelving Unit TypeOpen Wire Shelving
No. of Shelves5
Height54"
Width14"
Length60"
Shelf Unit MaterialStainless Steel
Load Capacity600lb
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Shelving Unit Type
Open Wire Shelving
Height
54"
Length
60"
Load Capacity
600lb
SVHC
No SVHC (23-Jan-2024)
No. of Shelves
5
Width
14"
Shelf Unit Material
Stainless Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
