Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part NoWR74-1260-101102GN
Newark Part No.44AC8287
Product RangeWire
Technical Datasheet
25 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $2,890.020 |
Price for:Each
Minimum: 1
Multiple: 1
$2,890.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoWR74-1260-101102GN
Newark Part No.44AC8287
Product RangeWire
Technical Datasheet
Shelving Unit TypeOpen Wire Shelving
No. of Shelves12
No. of Bins118
Height74"
Width12"
Length60"
Bin ColourGreen
Shelf Unit MaterialSteel
Load Capacity600lb
Product RangeWire
SVHCNo SVHC (25-Jun-2025)
Product Overview
The WR74-1260-101102 High Density Wire Shelving System - Complete Package from Quantum Storage consists of a shelving unit with selection of bins. It has 74" posts, 12 shelves and 600lbs capacity per shelf.
- Can accommodate 78 QSB101 11-5/8" L x 4-1/8" W x 4" H and 40 QSB102 11-5/8" L x 6-5/8" W x 4" H bins
- Unit can be transformed in to mobile system using optional WR-00H kit and non-marking donut bumper
- Bins are available in various colours
- 12"W x 60"L x 74" H systems
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Shelving Unit Type
Open Wire Shelving
No. of Bins
118
Width
12"
Bin Colour
Green
Load Capacity
600lb
SVHC
No SVHC (25-Jun-2025)
No. of Shelves
12
Height
74"
Length
60"
Shelf Unit Material
Steel
Product Range
Wire
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate