Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part NoWR9-92060BL
Newark Part No.44AC8600
Product RangeWire
Technical Datasheet
25 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3,142.040 |
Price for:Each
Minimum: 1
Multiple: 1
$3,142.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoWR9-92060BL
Newark Part No.44AC8600
Product RangeWire
Technical Datasheet
Shelving Unit TypeOpen Wire Shelving
No. of Shelves9
No. of Bins36
Height74"
Width18"
Length48"
Bin ColourBlue
Shelf Unit MaterialSteel
Load Capacity800lb
Product RangeWire
SVHCNo SVHC (25-Jun-2025)
Product Overview
The WR9-92060 wire shelving unit with dividable grid containers from Quantum Storage have 9 shelves and 800lbs load capacity per shelf. The complete package features bolt-free assembly and is supplied with 9 shelves and 36 DG92060 (16-1/2"L x 10-7/8"W x 6"H)bins.
- Dividable grid containers allow for multiple compartment configurations within each bin
- Unit suitable for storing small, medium and large items
- Containers are available in red, blue, clear and grey
- Optional lids and label holders can be purchased separately
- Unit can be transformed in to mobile system using optional WR-00H kit and non-marking donut bumper
- Unit has chrome finish ideal for dry storage areas, and provides long service life
- Outer dimension of wire shelving unit is 48" x 18" x 74" (L X W X H)
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Shelving Unit Type
Open Wire Shelving
No. of Bins
36
Width
18"
Bin Colour
Blue
Load Capacity
800lb
SVHC
No SVHC (25-Jun-2025)
No. of Shelves
9
Height
74"
Length
48"
Shelf Unit Material
Steel
Product Range
Wire
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate