Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $936.210 |
Price for:Each
Minimum: 1
Multiple: 1
$936.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoWRC-1836-2CO
Newark Part No.42AC6313
Technical Datasheet
No. of Shelves2
Height37.5"
Width18"
Length36"
Load Capacity-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The WRC-1836-2CO from Quantum Storage is a conductive wire utility cart which can safely transport electronic parts. These carts have conductive split sleeves, a grounding chain and conductive casters to prevent an electric charge from damaging products. Donut bumpers are also included.
- Consist of 2 sleeves
- Outer dimension of cart is 18" x 36" x 37-1/2" (W x L x H)
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
No. of Shelves
2
Width
18"
Load Capacity
-
SVHC
No SVHC (25-Jun-2025)
Height
37.5"
Length
36"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
