Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part NoWRC-1848-2CO
Newark Part No.42AC6331
Technical Datasheet
92 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1,019.800 |
Price for:Each
Minimum: 1
Multiple: 1
$1,019.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoWRC-1848-2CO
Newark Part No.42AC6331
Technical Datasheet
No. of Shelves2
Height37.5"
Width18"
Length48"
Load Capacity-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The WRC-1848-2CO from Quantum Storage is a conductive wire utility cart which can safely transport electronic parts. These carts have conductive split sleeves, a grounding chain and conductive casters to prevent an electric charge from damaging products. Donut bumpers are also included.
- Consist of 2 sleeves
- Outer dimension of cart is 18" x 48" x 37-1/2" (W x L x H)
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
No. of Shelves
2
Width
18"
Load Capacity
-
SVHC
No SVHC (23-Jan-2024)
Height
37.5"
Length
48"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate