Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $874.500 |
Price for:Each
Minimum: 1
Multiple: 1
$874.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoWRC-2436-2
Newark Part No.42AC6339
Technical Datasheet
No. of Shelves2
Height37.5"
Width24"
Length36"
Load Capacity1200lb
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Wire Shelf Mobile Utility Carts from Quantum Storage are useful for storage and transportation operations. These wire utility carts may be small but they are strong as well as nimble. These carts can carry up to 800lbs of product while navigating tight spaces. The U-shaped handles provide an ergonomic push height that is easy for the user to maneuver. The 5inch polyurethane casters give the cart excellent rollability and keeps noise to a minimum.
- Comprises of 2 or 3 wire shelves
- Consists of 2 U-handles, 4 donut bumpers and 4 swivel casters - 2 of which have brakes
- Open shelving allows for easy access to stored items
- Items are easily visible
- Gives versatility to any operation food service, hospitals and maintenance
- Available in chrome, black and stainless steel wire finish
- Available in various dimensions
- Comes with a chrome finish that is durable
- Outer dimension of wire utility carts is 36" x 24" x 37-1/2" (L X W X H)
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
No. of Shelves
2
Width
24"
Load Capacity
1200lb
SVHC
No SVHC (21-Jan-2025)
Height
37.5"
Length
36"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate