Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part NoWRCPL-63-2460-955BL
Newark Part No.44AC7852
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,060.410 |
Price for:Each
Minimum: 1
Multiple: 1
$2,060.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoWRCPL-63-2460-955BL
Newark Part No.44AC7852
Technical Datasheet
No. of Bins4
No. of Shelves5
Height69"
Width24"
Length60"
Load Capacity600lb
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
No. of Bins
4
Height
69"
Length
60"
Product Range
-
No. of Shelves
5
Width
24"
Load Capacity
600lb
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
