Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part NoWRCSL5-63-1848-104
Newark Part No.42AC6380
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoWRCSL5-63-1848-104
Newark Part No.42AC6380
Technical Datasheet
No. of Bins28
No. of Shelves5
Height69"
Width18"
Length48"
Load Capacity1200lb
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Bins
28
Height
69"
Length
48"
Product Range
-
No. of Shelves
5
Width
18"
Load Capacity
1200lb
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate