Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part NoWRCSL6-74-2448-953RD
Newark Part No.44AC7924
Technical Datasheet
3 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $3,435.760 |
Price for:Each
Minimum: 1
Multiple: 1
$3,435.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoWRCSL6-74-2448-953RD
Newark Part No.44AC7924
Technical Datasheet
No. of Bins16
No. of Shelves6
Height74"
Width24"
Length48"
Load Capacity1200lb
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Bins
16
Height
74"
Length
48"
Product Range
-
No. of Shelves
6
Width
24"
Load Capacity
1200lb
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate