Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part NoWS70-SS18AD-7S
Newark Part No.42AC8636
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,194.320 |
Price for:Each
Minimum: 1
Multiple: 1
$3,194.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoWS70-SS18AD-7S
Newark Part No.42AC8636
Technical Datasheet
Shelving Unit TypeSingle Sided Wall Hanging
No. of Shelves7
Height70"
Width11.875"
Length18"
Shelf Unit MaterialSteel
Load Capacity-
For Use WithQuantum Storage WS70-SS18-7S 18" Single Sided PARtition Wall Hanging Basket Starter Units
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Shelving Unit Type
Single Sided Wall Hanging
Height
70"
Length
18"
Load Capacity
-
Product Range
-
No. of Shelves
7
Width
11.875"
Shelf Unit Material
Steel
For Use With
Quantum Storage WS70-SS18-7S 18" Single Sided PARtition Wall Hanging Basket Starter Units
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate