Need more?
Quantity | Price |
---|---|
1+ | $13.240 |
50+ | $11.970 |
100+ | $11.050 |
250+ | $10.200 |
500+ | $9.590 |
Product Information
Product Overview
QAM-TX3-433 is an 433MHz AM transmitter module. The Quasar UK AM hybrid transmitter module provides a complete RF transmitter which can be used to transmit data at up to 3KHz from any standard CMOS/TTL source. The module is very simple to operate and offers a wide operating voltage range, the RF Power output increases in line with the voltage level applied to the module. Data can be supplied directly from a microprocessor or encoding device. Thus keeping the component count down and ensuring a low hardware cost. The modules are compatible with the Quasar UK Ltd. Operates in range of AM receivers to provide a complete solution.
- Complete RF transmitter
- SAW resonator
- Transmit range up to 50m
- CMOS / TTL input
- No adjustable components
- Stable operating frequency
- Wide operating voltage (3-12v)
- ASK modulation
Applications
Wireless, Security, Industrial, RF Communications
Technical Specifications
AM
433MHz
3V
12.5mA
-
3000bps
10dBm
12V
Data Capture, Garage Door Controller, Remote Gate Controls, Remote Sensing, Wireless Security System
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate