Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.900 |
50+ | $9.880 |
100+ | $9.110 |
250+ | $8.430 |
500+ | $7.920 |
Price for:Each
Minimum: 1
Multiple: 1
$10.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUASAR
Manufacturer Part NoQFM-TX1-433
Newark Part No.74M4135
Technical Datasheet
RF Modulation-
Data Rate Max-
Frequency434.2MHz
Sensitivity dBm-
Supply Voltage Min-
Supply Voltage Max-
Supply Current-
RF Transmitter Applications-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
QFM-TX1-433 is an 434.2MHz FM transmitter module. A Hybrid transmitter module provides a complete RF transmitter which can be used to transmit data at up to 4.8Kbps from any standard CMOS/TTL source. The module is very simple to operate and offers low current consumption (typ. 15mA).
- Complete RF transmitter
- Transmit range up to 100m
- CMOS / TTL input
- No adjustable components
- Very stable operating frequency
- Low current consumption (Typical- 15mA)
- LV TTL operating voltage from 2.2 to 3.5v
- FSK modulation
- Efficient power amplifier
Applications
Wireless, Security, Industrial, RF Communications, Communications & Networking
Technical Specifications
RF Modulation
-
Frequency
434.2MHz
Supply Voltage Min
-
Supply Current
-
Product Range
-
Data Rate Max
-
Sensitivity dBm
-
Supply Voltage Max
-
RF Transmitter Applications
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate