Print Page
QUICK100-15S
Solder Pot, LCD Display, 100 °F Min Temperature, 450 °F Max Temperature
Image is for illustrative purposes only. Please refer to product description.

26 In Stock
4 more incoming. You can reserve stock now
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $298.800 |
Price for:Each
Minimum: 1
Multiple: 1
$298.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
QUICK100-15S is a lead-free solder pot. The closed-loop sensor controls temperature, zero triggering, without polluting the operating voltage. Using anti-erosion and heat-resistant alloy materials, long lifetime, suitable for lead-free applications.
- Rapid temperature rising, accurate and stable temperature
- LCD displays the temperature
- Digital temperature calibration, easy and convenient to use
- 600W power consumption
- Temperature range from 100-450°C
- Temperature stability is ±5°C
- Titanium alloy solder pot
- Solder pot dimensions is 3.85" (L) x 5.11" (W) x 2.28" (H)
Technical Specifications
Temperature Max
450°C
Output Power
-
Supply Voltage VDC
-
SVHC
To Be Advised
Temperature Min
100°C
Supply Voltage VAC
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate