Print Page
QUICK100-4C
Solder Pot, 200 W, 150 °C Min Temperature, 500 °C Max Temperature
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $64.290 | 
Price for:Each
Minimum: 1
Multiple: 1
$64.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Compact soldering pot is suitable for both lead and lead-free applications on small and medium sized connectors. Made of anti-erosion and heat resistant alloy materials.
- Closed loop sensor provides accurate temperature
 - Temperature range: 302~932degF
 - Power: 200W
 - Solder pot dimensions: 1.4" x 1.6"
 
Technical Specifications
Temperature Max
500°C
Output Power
200W
Supply Voltage VDC
-
SVHC
To Be Advised
Temperature Min
150°C
Supply Voltage VAC
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate