Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAACO
Manufacturer Part No103725
Newark Part No.87P0299
Product RangeRaaco ESD Cabinets
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $459.650 |
| 3+ | $446.170 |
| 5+ | $432.690 |
Price for:Each
Minimum: 1
Multiple: 1
$459.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAACO
Manufacturer Part No103725
Newark Part No.87P0299
Product RangeRaaco ESD Cabinets
Technical Datasheet
ESD Storage TypeCabinet
External Height - Imperial17.13"
External Height - Metric435mm
External Width - Imperial14.06"
External Width - Metric357mm
External Depth - Imperial10.04"
External Depth - Metric255mm
Product RangeRaaco ESD Cabinets
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
ESD Storage Type
Cabinet
External Height - Metric
435mm
External Width - Metric
357mm
External Depth - Metric
255mm
SVHC
No SVHC (25-Jun-2025)
External Height - Imperial
17.13"
External Width - Imperial
14.06"
External Depth - Imperial
10.04"
Product Range
Raaco ESD Cabinets
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate