Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAACO
Manufacturer Part No104173
Newark Part No.19P2776
Product RangeRaaco ESD Assorters
Your Part Number
Technical Datasheet
35 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $104.090 |
| 14+ | $101.450 |
| 28+ | $99.810 |
Price for:Each
Minimum: 1
Multiple: 1
$104.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAACO
Manufacturer Part No104173
Newark Part No.19P2776
Product RangeRaaco ESD Assorters
Technical Datasheet
ESD Storage TypeBox
External Height - Imperial-
External Height - Metric57mm
External Width - Imperial-
External Width - Metric338mm
External Depth - Imperial-
External Depth - Metric260mm
Product RangeRaaco ESD Assorters
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
ESD Storage Type
Box
External Height - Metric
57mm
External Width - Metric
338mm
External Depth - Metric
260mm
SVHC
No SVHC (25-Jun-2025)
External Height - Imperial
-
External Width - Imperial
-
External Depth - Imperial
-
Product Range
Raaco ESD Assorters
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate